Honeywell GSAB20C

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating10 A
Operating Force16 N
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Honeywell GSAB20C.

RS (Formerly Allied Electronics)
Datasheet13 pages7 years ago
Newark
Datasheet13 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GSAB20C.

Related Parts

Descriptions

Descriptions of Honeywell GSAB20C provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
Switch Limit; Safety; Top Push Roller Head; 6A; DPDT 2NO-2NC
Limit Switch, Dpdt, Plunger, 6A, 120Vac; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:Dpdt; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Operating Force Max:-; Product Range:Gsa Series Rohs Compliant: Yes |Honeywell GSAB20C

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Technical
Current Rating10 A
Operating Force16 N
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)600 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Honeywell GSAB20C.

RS (Formerly Allied Electronics)
Datasheet13 pages7 years ago
Newark
Datasheet13 pages8 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago