Bel Fuse GSA 1.25-R

Fuse Miniature 1.25A 250V Slow Blow 2-Pin Cartridge Holder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
MountHolder
Number of Pins2
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage250 V
PackagingBulk
Resistance248 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 1.25-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse GSA 1.25-R.

Related Parts

Descriptions

Descriptions of Bel Fuse GSA 1.25-R provided by its distributors.

Fuse Miniature 1.25A 250V Slow Blow 2-Pin Cartridge Holder
GSA 1.25-R (0606R1250-33) Ceramic Tube Fuse 6x32 mm Size Slow Blow 1.25A
GSA/GSAP Slow Blow Fuse Series, 1.25A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE CERM 1.25A 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0606R1250-33
  • GSA 1.25R
  • GSA-1.25-R
  • GSA1.25-R

Technical Specifications

Physical
Contact MaterialBrass
MountHolder
Number of Pins2
Technical
Current Rating1.25 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Nominal Input Voltage250 V
PackagingBulk
Resistance248 mΩ
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter6.35 mm
Length31.8008 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 1.25-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, PSE, cULus
Lead FreeLead Free
RoHSCompliant