Try the Octopart BOM Tool! Ad
octopart.com

Mean Well GS90A12-P1M

80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
GS90A12-P1M 0 ··
USD
29.70 26.28 25.10 25.10 25.10
TRC Electronics
GS90A12-P1M 0 ··
USD
29.70 29.70 29.70 29.70 29.70
Jameco
2078291 295 Buy Now »
USD
28.95 24.95 24.95 24.95 24.95
Component Distributors Inc.
GS90A12-P1M 9 Buy Now »
USD
29.70 25.54 25.54 25.54 25.54
Telerex Europe
GS90A12-P1M 45 Buy Now »
EUR
27.20 24.80 24.10 24.10 24.10
Peak to Peak Power
GS90A12-P1M 0 ··
USD
30.40 30.40 30.40 30.40 30.40
Straight Road Electronics
GS90A12-P1M 0 ··
USD
29.70 29.70 29.70 29.70 29.70
Schukat
GS90A12-P1M 459 Buy Now »
EUR
27.20 24.80 24.10 24.10 24.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S521900033294 112 Buy Now »
USD
46.30 34.90 29.20 29.20 29.20
Chip One Stop Global 2
C1S521900033294 111 Buy Now »
USD
46.30 34.90 29.20 29.20 29.20
C1S521900007624 50 Buy Now »
USD
59.20 57.20 57.20 57.20 57.20
EarthTron
GS90A12-P1M 65 ··
Abtronics
GS90A12-P1M 146 ··
Abacus Technologies
GS90A12-P1M 806 ··
Distrelec
GS90A12-P1M 111 Buy Now »
EUR
33.41 30.20 30.20 30.20 30.20
Avnet Europe
GS90A12-P1M 0 ··
USD
46.23 33.62 26.42 26.42 26.42
RS Components
6675603 95 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
GS90A12-P1M Contact Send RFQ »
XS Micro
GS90A12-P1M Contact ··
TransparentC
GS90A12-P1M Contact Send RFQ »

Descriptions

AC-DC Desktop adaptor; Output 12Vdc at 6.67A; Input connector IEC320-C14
Telerex Europe
12Vdc Desk Top Power Supply
TRC Electronics
Plug-In Adapter Single-OUT 12V 6.67A 80W
Chip One Stop Japan
AC/DC Power Supply Single-OUT 12V 6.67A 80W
Avnet Europe
SPS Desktop 80W 12V/6,67A ErP-2
Schukat
12VDC 6.67A 80W
Straight Road Electronics
AC/DC 80W 12V PFC Single Output Desktop
Component Distributors Inc.
Power supply [Mean Well] GS90A12-P1M Power supply
Distrelec
Plug-In Adapter Single-OUT 12V 6.67A 80W
Chip One Stop Global
Fan 40x40x10.3mm|12Volt|6.7CFM|28dbA|Ball
Bravo Electro Components
80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp
Jameco
GS90A12-P1M Mean Well AC/DC single Output Power Supply.
Peak to Peak Power
12V6.67A; 14AWG/100cm,2.5*5.5*11mm; Adaptor; AC/DC; External Power
Mean Well
Power Supply Desk Top ErP 12V 6.67A 80W
RS Components

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Onlinecomponents.com
Datasheet 2 pages 3 years ago
Datasheet 2 pages 5 years ago
Component Distributors Inc.
Datasheet 2 pages 8 years ago
TME
Datasheet 2 pages 6 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Jameco
Datasheet 8 pages 8 years ago
Allied Electronics
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises GS90A12-P1M
MEAN WELL USA INC GS90A12-P1M
MEAN WELL USA GS90A12-P1M
MEA GS90A12-P1M
MEANW GS90A12-P1M
FRANMARK GS90A12-P1M
MEAN WELL Enterprises Co Ltd GS90A12-P1M
MEAN WELL POWER SUPPLIES GS90A12-P1M
MW (MEAN WELL) GS90A12-P1M

Search for other parts like GS90 »