GaN Systems GS66516T-E02-MR

Gan Power Transistor
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GS66516T-E02-MR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)650 V
Gate to Source Voltage (Vgs)7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierGS66516T-E02-MR
Min Operating Temperature-55 °C
Number of Channels1
Threshold Voltage1.3 V
Turn-Off Delay Time14.9 ns
Turn-On Delay Time4.6 ns
Dimensions
Height580 µm

Documents

Download datasheets and manufacturer documentation for GaN Systems GS66516T-E02-MR.

Upverter
Datasheet17 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for GaN Systems GS66516T-E02-MR.

Descriptions

Descriptions of GaN Systems GS66516T-E02-MR provided by its distributors.

GAN POWER TRANSISTOR

Manufacturer Aliases

GaN Systems has several brands around the world that distributors may use as alternate names. GaN Systems may also be known as the following names:

  • GAN SYSTEMS INC
  • GaNPower

Technical Specifications

Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)650 V
Gate to Source Voltage (Vgs)7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierGS66516T-E02-MR
Min Operating Temperature-55 °C
Number of Channels1
Threshold Voltage1.3 V
Turn-Off Delay Time14.9 ns
Turn-On Delay Time4.6 ns
Dimensions
Height580 µm

Documents

Download datasheets and manufacturer documentation for GaN Systems GS66516T-E02-MR.

Upverter
Datasheet17 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant