Mean Well GS60A24-P1J

60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
GS60A24-P1J 0 ··
USD
18.00 15.93 15.21 15.21 15.21
Jameco
1952214 1,104 Buy Now »
USD
18.95 16.95 16.95 16.95 16.95
Component Distributors Inc.
GS60A24-P1J 0 ··
USD
18.00 15.48 15.48 15.48 15.48
Telerex Europe
GS60A24-P1J 55 Buy Now »
EUR
15.88 14.47 14.04 14.04 14.04
Peak to Peak Power
GS60A24-P1J 2 Buy Now »
USD
18.40 18.40 18.40 18.40 18.40
Straight Road Electronics
GS60A24-P1J 1 Buy Now »
USD
18.00 18.00 18.00 18.00 18.00
Allied Electronics
70069907 0 ··
USD
19.67 18.75 17.91 17.91 17.91
Schukat
GS60A24-P1J 461 Buy Now »
EUR
16.47 14.97 14.57 14.57 14.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S521900024278 579 Buy Now »
JPY
2870.00 2260.00 1860.00 1860.00 1860.00
Freedom EMG
GS60A24-P1J 10 ··
EarthTron
GS60A24-P1J 189 ··
Abacus Technologies
GS60A24P1J 1,818 ··
Distrelec
GS60A24-P1J 344 Buy Now »
EUR
20.25 18.30 18.30 18.30 18.30
RS Components
6675590 121 Buy Now »
GBP
38.67 34.80 30.93 30.93 30.93
Avnet Europe
GS60A24-P1J 0 ··
EUR
27.69 20.14 17.04 15.82 15.82
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
GS60A24-P1J Contact Send RFQ »
XS Micro
GS60A24-P1J Contact ··

Descriptions

AC-DC Desktop adaptor; Output 24Vdc at 2.5A; Input connector IEC320-C14
Telerex Europe
Power Supply Desk Top ErP 24V 2.5A 60W
RS Components
60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp
Jameco
Power Supply;AC-DC;24V@2.5A;100-264V In;Enclosed;Desktop;Adapter;GS Series
Allied Electronics
Plug-In Adapter Single-OUT 24V 2.5A 60W
Chip One Stop Global
SPS Desktop 60W 24V/2,5A ErP-2
Schukat
Power supply [Mean Well] GS60A24-P1J Power supply
Distrelec
+24V2.5A; 18AWG/180cm,2.1*5.5*11mm; Adaptor; AC/DC; External Power
Mean Well
GS60A24-P1J Mean Well AC/DC single Output Power Supply.
Peak to Peak Power
AC/DC 60W 24V Single Output Desktop
Component Distributors Inc.
Fan 40x40x10.3mm|12VDC|5.6CFM|24dbA|Ball
Bravo Electro Components
AC/DC ADPTR 60W 24V PLG IN
Straight Road Electronics

Technical Specifications

Lead-Free Status Lead Free
RoHS Compliant

Documents

Onlinecomponents.com
Datasheet 2 pages 3 years ago
Datasheet 2 pages 5 years ago
TME
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Component Distributors Inc.
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Peak to Peak Power
Datasheet 2 pages 7 years ago
Jameco
Datasheet 8 pages 7 years ago
Telerex Europe
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises GS60A24-P1J
MEAN WELL USA INC GS60A24-P1J
MEAN WELL USA GS60A24-P1J
MEA GS60A24-P1J
MEANW GS60A24-P1J
FRANMARK GS60A24-P1J
MEAN WELL Enterprises Co Ltd GS60A24-P1J
MEAN WELL POWER SUPPLIES GS60A24-P1J
MW (MEAN WELL) GS60A24-P1J

Search for other parts like GS60 »