STMicroelectronics GS-BT2416C1.AT1

Module for Bluetooth Class 1 with embedded SPP, AT command
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins51
Technical
Current - Receiving60 mA
Current - Transmitting180 mA
Data Rate721 kbps
Density30.5 Mb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature70 °C
Max Supply Voltage3.47 V
Min Operating Temperature-20 °C
Min Supply Voltage3.13 V
Operating Supply Voltage3.3 V
Output Power100 mW
PackagingBulk
RAM Size62.5 kB
Sensitivity (dBm)-84 dBm
Dimensions
Length29 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics GS-BT2416C1.AT1.

Future Electronics
Datasheet11 pages18 years ago
Arrow Electronics
Datasheet38 pages18 years ago
Nu Horizons
Datasheet34 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics GS-BT2416C1.AT1.

Descriptions

Descriptions of STMicroelectronics GS-BT2416C1.AT1 provided by its distributors.

Module for Bluetooth Class 1 with embedded SPP, AT command
Telecom Integrated Circuits CLASS 1 SOFTWARE SPP BT MODULE
Bluetooth Class I 3.3V 0.721Mbps 51-Pin T/R
BLUETOOTH CLASS 1 SPP W/SOFTWARE
SPECIALTY TELECOM CIRCUIT XMA45

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins51
Technical
Current - Receiving60 mA
Current - Transmitting180 mA
Data Rate721 kbps
Density30.5 Mb
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature70 °C
Max Supply Voltage3.47 V
Min Operating Temperature-20 °C
Min Supply Voltage3.13 V
Operating Supply Voltage3.3 V
Output Power100 mW
PackagingBulk
RAM Size62.5 kB
Sensitivity (dBm)-84 dBm
Dimensions
Length29 mm
Width22 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics GS-BT2416C1.AT1.

Future Electronics
Datasheet11 pages18 years ago
Arrow Electronics
Datasheet38 pages18 years ago
Nu Horizons
Datasheet34 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant