CW Industries GS-113-0045

Slide Switch, G Series, DPDT, ON-ON, Micro-Mini, 0.187 Actuator, 0.5A, 125VAC/DC, PC | CW Industries GS-113-0045
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel2.67 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length4.75 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GS-113-0045.

Sager Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GS-113-0045.

Related Parts

Descriptions

Descriptions of CW Industries GS-113-0045 provided by its distributors.

Slide Switch, G Series, DPDT, ON-ON, Micro-Mini,0.187 Actuator,0.5A,125VAC/DC, PC | CW Industries GS-113-0045
SWITCH SLIDE DPDT 500MA 125V
Slide Switches Micro Mini Slide Switch

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Technical
Current Rating500 mA
Max Operating Temperature104 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOn-On
Switch Travel2.67 mm
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length4.75 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GS-113-0045.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant