Murata GRT1885C2A681JA02D

Cap Ceramic Monolithic 680pF 100VDC 5% SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance680 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Dimensions
Height900 µm
Length1.6 mm
Thickness800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GRT1885C2A681JA02D.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.014
$ 0.028
$ 0.028
Stock
2,516
2,112,231
2,112,231
Authorized Distributors
3
15
15
Capacitance
680 pF
680 pF
680 pF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
900 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRT1885C2A681JA02D.

Descriptions

Descriptions of Murata GRT1885C2A681JA02D provided by its distributors.

Cap Ceramic Monolithic 680pF 100VDC 5% SMD Paper T/R
Infortainment for Automotive AEC-Q200 Up to 125‹C Reflow soldering Flow soldering
CAP CER 680PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance680 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating100 V
Dimensions
Height900 µm
Length1.6 mm
Thickness800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GRT1885C2A681JA02D.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago