Murata GRT155R70J105KE01D

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height550 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRT155R70J105KE01D.

Newark
Datasheet28 pages8 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-6.25%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.009
$ 0.009
Stock
4,869,907
49,727,461
49,727,461
Authorized Distributors
10
17
17
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRT155R70J105KE01D.

Descriptions

Descriptions of Murata GRT155R70J105KE01D provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 1uF 6.3V X7R 10% Pad SMD 0402 125¡ãC T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0402
MURATA - GRT155R70J105KE01D - CAP, 1µF, 6.3V, 10%, X7R, 0402
Capacitor, AEC-Q200, 1UF, 6.3V, MLCC, 0402;
CAP, 1µF, 6.3V, 10%, X7R, 0402; Capacitance:1µF; Voltage Rating:6.3V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRT Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:AEC-Q200; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRT155R70J105KE01D.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height550 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRT155R70J105KE01D.

Newark
Datasheet28 pages8 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago