CW Industries GRS-4022-0017

Rocker Switch, Mini, GRS 4000 Series, DPDT, ON-ON, Concave, Black, 16A, 125VAC, .187" Q | CW Industries GRS-4022-0017
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-4022-0017.

Sager Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GRS-4022-0017.

Related Parts

Descriptions

Descriptions of CW Industries GRS-4022-0017 provided by its distributors.

Rocker Switch, Mini, GRS 4000 Series, DPDT, ON-ON, Concave, Black,16A,125VAC,.187" Q | CW Industries GRS-4022-0017
SWITCH ROCKER DPDT 16A 125V
Rocker Switches DPDT 16A 125-250VAC

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Case/Package125
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-4022-0017.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant