CW Industries GRS-4021-0013

Concave (Curved) 4000 Black Panel Mount Snap-In Rocker Switch 0.23inch 16A 250V 0.75HP@250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-4021-0013.

Sager Electronics
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GRS-4021-0013.

Related Parts

Descriptions

Descriptions of CW Industries GRS-4021-0013 provided by its distributors.

Concave (Curved) 4000 Black Panel Mount Snap-In Rocker Switch 0.23inch 16A 250V 0.75HP@250VAC
Rocker Switch, Mini, GRS 4000 Series, DPST, ON-OFF, Concave, Black,16A,125V,.187" QC | CW Industries GRS-4021-0013
Rocker Switches DPST 16A 125-250VAC

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Case/Package125
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-4021-0013.

Sager Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant