CW Industries GRS-2012-2000

Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Height14.5 mm
Length31.4 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-2012-2000.

Sager Electronics
Datasheet1 page16 years ago

Inventory History

3 month trend:
-47.30%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GRS-2012-2000.

Related Parts

Descriptions

Descriptions of CW Industries GRS-2012-2000 provided by its distributors.

Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles
Rocker Switch, GRS 2000 Series, SPDT, ON-ON, Concave, Black,16A,125VAC,.250" QC | CW Industries GRS-2012-2000
Rocker Switches SPDT 16A 250VAC ROCKER SWITCH

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Height14.5 mm
Length31.4 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-2012-2000.

Sager Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant