CW Industries GRS-2011C-2000

Switch Rocker ON (OFF) SPST Quick Connect Curved Rocker 13A 250VAC 100000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating13 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Height14.5 mm
Length31.4 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-2011C-2000.

Sager Electronics
Datasheet1 page16 years ago
Mouser
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-21.52%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GRS-2011C-2000.

Related Parts

Descriptions

Descriptions of CW Industries GRS-2011C-2000 provided by its distributors.

Switch Rocker ON (OFF) SPST Quick Connect Curved Rocker 13A 250VAC 100000Cycles
Rocker Switch, GRS 2000 Series, SPST, ON-(OFF),Concave, Black,13A,125VAC,.250" QC | CW Industries GRS-2011C-2000
SWITCH ROCKER SPST-NC 13A 125V

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRS2011C2000

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating13 A
Electrical Life25 kcycles
Illumination TypeIlluminated
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Height14.5 mm
Length31.4 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-2011C-2000.

Sager Electronics
Datasheet1 page16 years ago
Mouser
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant