CW Industries GRS-2011-2080

Rocker Switches 16A SPST-NO ON/OFF

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
629-GRS20112080 533 Buy Now »
USD
1.11 1.03 0.897 0.717 0.694
Digi-Key
SW326-ND 1,381 Buy Now »
USD
1.10 1.01 0.880 0.704 0.704
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GRS-2011-2080 Contact ··

Descriptions

Rocker Switches 16A SPST-NO ON/OFF
Mouser
SWITCH ROCKER SPST 16A 125V
Digi-Key

Technical Specifications

Orientation Vertical
Size-Length 31.37 mm
Actuator Type Rocker
Current Rating 16 A
Lead-Free Status Lead Free
Contacts Type SPST
Mounting Type Quick Connect Panel Snap-In
Size-Height 14.53 mm
Contact Material Copper
Size-Width 17.27 mm
RoHS Compliant
Contact Plating Silver

Documents

Mouser
Datasheet 2 pages 14 years ago
Factory Futures
Datasheet 1 page 14 years ago

Alternate Names

CW IND GRS-2011-2080
CW INDUST GRS-2011-2080
CW INDUSTRIES (VA) GRS-2011-2080
CW INDUSTRIES CABLE ASSY (VA) GRS-2011-2080

Search for other parts like GRS-2011 »