CW Industries GRS-2011-2074

Rocker Switch, GRS 2000 Series, SPST, ON-OFF, Concave, White, 16A, 125VAC, .250" QC | CW Industries GRS-2011-2074
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-2011-2074.

Sager Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GRS-2011-2074.

Related Parts

Descriptions

Descriptions of CW Industries GRS-2011-2074 provided by its distributors.

Rocker Switch, GRS 2000 Series, SPST, ON-OFF, Concave, White,16A,125VAC,.250" QC | CW Industries GRS-2011-2074
SWITCH ROCKER SPST 16A 125V
Rocker Switches SPST 16A 125-250VAC

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Case/Package125
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life25 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for CW Industries GRS-2011-2074.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant