Sullins GRPB102VWQS-RC

Male, 20 C, SMT, .050" CC; 3.00mm Head/5.10mm Tail, Sf Mt; No GP, Nylon 9t, Brass, 105 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB102VWQS-RC.

Upverter
Datasheet2 pages9 years ago
Factory Futures
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-21.39%

Engineering Resources

View Evaluation kits and Reference designs for Sullins GRPB102VWQS-RC.

Related Parts

Descriptions

Descriptions of Sullins GRPB102VWQS-RC provided by its distributors.

Male, 20 C, SMT, .050" CC; 3.00mm Head/5.10mm Tail, Sf Mt; No GP, Nylon 9t, Brass, 105 C
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD
.050" Male Header, 2 Rows, 2x10 pins, SMT, W/O Guide Post
20 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header
CONN HEADER .050" 20PS DL SMD AU

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions20
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB102VWQS-RC.

Upverter
Datasheet2 pages9 years ago
Factory Futures
Datasheet1 page15 years ago
Future Electronics
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant