Sullins GRPB041VWCN-RC

4 pos. single row right angle BRASS CONTACTS; Au FLASH OVERALL; 1.27mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB041VWCN-RC.

Future Electronics
Datasheet2 pages5 years ago
Upverter
Datasheet1 page15 years ago

Inventory History

3 month trend:
+390%

Engineering Resources

View Evaluation kits and Reference designs for Sullins GRPB041VWCN-RC.

Related Parts

Descriptions

Descriptions of Sullins GRPB041VWCN-RC provided by its distributors.

4 pos. single row right angle BRASS CONTACTS; Au FLASH OVERALL; 1.27mm
.050" Male Header, 1 Row, 1x04pins, Right Angle
CONN HEADER R/A 4POS 1.27MM

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB041VWCN-RC.

Future Electronics
Datasheet2 pages5 years ago
Upverter
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant