Sullins GRPB022VWQS-RC

.050" Male Header, 2 Rows, 2x02 pins, SMT, W/O Guide Post
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB022VWQS-RC.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
Upverter
Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.45%

Engineering Resources

View Evaluation kits and Reference designs for Sullins GRPB022VWQS-RC.

Related Parts

Descriptions

Descriptions of Sullins GRPB022VWQS-RC provided by its distributors.

.050" Male Header, 2 Rows, 2x02 pins, SMT, W/O Guide Post
Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST SMD
GRPB Series Dual Row 4 Position 1.27 mm Pitch Surface Mount Header

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions4
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB022VWQS-RC.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
Upverter
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant