Sullins GRPB021VWCN-RC

2 Position 1.27 mm Right Angle Single Row Header
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
Max Operating Temperature105 °C
Manufacturer Package IdentifierGRPB021VWCN-RC
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Height2.34 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB021VWCN-RC.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
Upverter
Datasheet1 page15 years ago

Inventory History

3 month trend:
-25.18%

Engineering Resources

View Evaluation kits and Reference designs for Sullins GRPB021VWCN-RC.

Related Parts

Descriptions

Descriptions of Sullins GRPB021VWCN-RC provided by its distributors.

2 Position 1.27 mm Right Angle Single Row Header
CONN HEADER .050" 2POS PCB R/A
CONN HEADER R/A 2POS 1.27MM

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
Max Operating Temperature105 °C
Manufacturer Package IdentifierGRPB021VWCN-RC
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.9972 mm
Height2.34 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Sullins GRPB021VWCN-RC.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
Upverter
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant