Try the Octopart BOM Tool! Ad
octopart.com

Murata GRM32RR71H105KA01L

1210 1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
GRM32RR71H105KA01L 183,000 Buy Now »
USD
0.055 0.048
Digi-Key 3
490-1863-1-ND 100,148 Buy Now »
USD
0.320 0.280 0.140 0.102 0.102
490-1863-6-ND 100,148 Buy Now »
USD
0.320 0.280 0.140 0.102 0.102
490-1863-2-ND 99,000 Buy Now »
USD
0.076 0.064
Verical 3
GRM32RR71H105KA01L 113,000 Buy Now »
USD
0.048
GRM32RR71H105KA01L 2,000 Buy Now »
USD
0.065 0.051
GRM32RR71H105KA01L 359 Buy Now »
USD
0.099 0.099
Arrow 2
GRM32RR71H105KA01L**MULT 359 Buy Now »
USD
0.253 0.198 0.110 0.068 0.068
GRM32RR71H105KA01L 10,000 Buy Now »
USD
0.065 0.051
TTI 2
GRM32RR71H105KA01L. 1,725 Buy Now »
USD
0.200 0.200 0.200
GRM32RR71H105KA01L 340,000 Buy Now »
Newark
97K0677 1,120 Buy Now »
USD
0.301 0.301 0.301 0.218 0.149
Chip One Stop Japan 2
C1S521300968633 359 Buy Now »
USD
0.126 0.073 0.072
C1S521300968624 11,000 Buy Now »
CNY
0.416 0.339
Mouser
81-GRM422X105K50L 82,489 Buy Now »
USD
0.320 0.170 0.112 0.076 0.076
Future Electronics
GRM32RR71H105KA01L 78,000 Buy Now »
USD
0.064 0.059
Chip One Stop Global 2
C1S521300968633 359 Buy Now »
USD
0.138 0.138 0.138
C1S521300968624 10,000 Buy Now »
USD
0.053 0.049
Avnet Europe
GRM32RR71H105KA01L 254,000 Buy Now »
USD
0.067 0.048
Rutronik
KKK12770 0 ··
USD
0.068 0.061
Avnet Asia
GRM32RR71H105KA01L 0 ··
USD
0.045 0.030
RS Components
7236868 5,175 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1859837 2,850 Buy Now »
USD
0.150 0.100
Freelance Electronics
GRM32RR71H105KA01L 833 Buy Now »
USD
11.31 11.31 11.31 11.31 11.31
Quest
GRM32RR71H105KA01L 76 Buy Now »
USD
0.528 0.264 0.158 0.158 0.158
Component Sense
GRM32RR71H105KA01L 2,850 Buy Now »
NetSource Technology
GRM32RR71H105KA01L 1,000 ··
South Electronics
GRM32RR71H105KA01L 780 ··
STLAA.com
GRM32RR71H105KA01L 1,200 ··
Abacus Technologies
GRM32RR71H105KA01L 9,250 ··
Rotakorn
868243085 3,880 ··
SIE
GRM32RR71H105KA01L 59,004 ··
Accelarata
19K-74HCT14D,746 7,864 ··
TME
GRM32RR71H105KA01L 610 Buy Now »
USD
0.159 0.072 0.045 0.045
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GRM32RR71H105KA01L Contact ··
Summit Electronics
GRM32RR71H105KA01L Contact Send RFQ »
Touchstone Systems
GRM32RR71H105KA01L Contact Send RFQ »
Chip 1 Exchange
GRM32RR71H105KA01L Contact ··
XS Micro
GRM32RR71H105KA01L Contact ··

Descriptions

CAPACITOR, 1210, 1UF, 50V; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Case Style:1210; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; Insulation Resistance:500Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1210; Reel Quantity:1000; Series:GRM Hi-Cap; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
element14 APAC
1.0UF 50V 10% 1210
TTI
CAP CER 1UF 50V X7R 1210
Digi-Key
SMD capacitor 1,0æF 50V S±10%
Accelarata
Capacitor: ceramic; MLCC; 1uF; 50V; X7R; ±10%; SMD; 1210
TME
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125°C Embossed T/R
Avnet Asia
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125°C Embossed T/R
Avnet Europe
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125???Ž Embossed T/R
Chip One Stop Global
KC 1,0µF 1210 10% 50V X7R
Rutronik
Ceramic SMT capacitor 1uF 50Vdc
RS Components
Capacitor 1uF 50 Volt X7R 10% SMD 1210 Embossed Tape and Reel
Jameco
Monolithic Ceramic Capacitor; Capacitor Type:General Purpose; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Monolithic Ceramic; Package/Case:1210; Termination Type:SMD ;RoHS Compliant: Yes
Newark
1210 1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Future Electronics
CAP CER 1UF 50V 10% X7R 1210
Rotakorn
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125???Ž Embossed T/R
Chip One Stop Japan
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125C T/R
Verical
Cap Ceramic 1uF 50V X7R 10% SMD 1210 125°C Embossed T/R
Avnet
Cap Ceramic 1uF 50V X7R 10% SMD 1210
Component Sense
CAPACITOR, 1210, 1UF, 50V; Application:Standard; Capacitance:1µF; Tolerance, Capacitance:± 10%; Series:GRM32; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1210; Termination Type:SMD; Dielectric Characteristic:X7R; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:1000; Resistance, Insulation:500Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V
Farnell

Technical Specifications

Insulation Resistance 500 MΩ
Size-Height 1.8 mm
RoHS Compliant
Size-Width 2.5 mm
Dielectric Characteristic X7R
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1210
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 50 V
Case / Package (SI) 3225
Capacitance 1 µF
Capacitance Tolerance ±10%
Number of Pins 2
Size-Length 3.2 mm
Dielectric Material Ceramic
Size-Thickness 1.8 mm
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Verical
Datasheet 1 page 10 years ago
Farnell
Datasheet 4 pages 8 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 5 years ago
Datasheet 1 page 15 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 2 pages
Datasheet
Datasheet 3 pages 3 years ago
element14
Datasheet 4 pages 7 years ago
Newark
Datasheet
Digi-Key
Datasheet 151 pages 11 years ago
TME
Datasheet 67 pages 2 years ago
Jameco
Datasheet 2 pages 8 years ago
element14 APAC
Datasheet 2 pages
iiiC
Datasheet 1 page 10 years ago
Datasheet 237 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR GRM32RR71H105KA01L
MURATA ELECTRONICS GRM32RR71H105KA01L
MURATA MANUFACTURING GRM32RR71H105KA01L
MURA GRM32RR71H105KA01L
MURAT GRM32RR71H105KA01L
Murata Electronics North America GRM32RR71H105KA01L
MURATAELEC GRM32RR71H105KA01L
MURATA MANUFACTURING CO LTD GRM32RR71H105KA01L
MENA GRM32RR71H105KA01L
MU4 GRM32RR71H105KA01L
MURT GRM32RR71H105KA01L
MURATA COMPANY LIMITED GRM32RR71H105KA01L
Murata Manufacturing Co GRM32RR71H105KA01L
MURATA MFG CO LTD GRM32RR71H105KA01L
Murata Electronics North GRM32RR71H105KA01L
MURATA CO LTD GRM32RR71H105KA01L
MURATA MANUF GRM32RR71H105KA01L
MURATA ELECTRON GRM32RR71H105KA01L
KAS GRM32RR71H105KA01L
Murata Electronics Na Inc GRM32RR71H105KA01L
MURATA/IN GRM32RR71H105KA01L
MURE GRM32RR71H105KA01L
MURATA ELECTRONICS (VA) GRM32RR71H105KA01L
MURATA ELECTRONICS NORTH AMERICA (VA) GRM32RR71H105KA01L
FSH GRM32RR71H105KA01L

Search for other parts like GRM32 »