Murata GRM32ER71H106KA12L

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.6924 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71H106KA12L.

Newark
Datasheet2 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
TME
Datasheet30 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+178%

Alternate Parts

Price @ 1000
$ 0.363
$ 0.351
$ 0.351
Stock
4,554,448
2,840,143
2,840,143
Authorized Distributors
11
14
14
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM32ER71H106KA12L.

Related Parts

Descriptions

Descriptions of Murata GRM32ER71H106KA12L provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric]
50V 10uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 50V X7R 1210 / Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
Ceramic Chip Capacitor 1210 10µF 50V X7R 10% SMD
CAP, 10µF, 50V, 10%, X7R, 1210; Capacitance: 10µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER71H106KA12L.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.6924 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71H106KA12L.

Newark
Datasheet2 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
TME
Datasheet30 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago