Murata GRM32ER71E226KE15L

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MaterialCeramic
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Current Rating3 A
DielectricX7R
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.5 mm
Height2.5 mm
Lead Pitch2.54 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71E226KE15L.

Factory Futures
Datasheet1 page13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Geoflip
Datasheet2 pages3 years ago
Newark
Datasheet7 pages14 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.31%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.341
$ 0.493
$ 0.235
$ 0.305
$ 0.498
$ 3.6
Stock
5,783,311
3,861,354
1,067,692
4,282,190
921,549
146,676
83,428
Authorized Distributors
18
11
14
8
10
6
4
Capacitance
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
Dielectric
X7R
-
X7R
-
X7R
X7R
X7R
Mount
Surface Mount, Through Hole
Surface Mount
-
-
-
-
-
Case/Package
1210
1210
1210
1210
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
-
10 %
Height
2.5 mm
2.7 mm
2.8 mm
2.7 mm
2.7 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM32ER71E226KE15L.

Related Parts

Descriptions

Descriptions of Murata GRM32ER71E226KE15L provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric]
CAP CER 22UF 25V X7R 1210 / Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
MLCC SMD 1210 22uF 10% X7R 25V
Ceramic Capacitor 22uF, 25VDC, 1210, ±10 %
Cap, 22Μf, 25V, 10%, X7R, 1210, Reel; Capacitance:22Μf; Voltage Rating:25V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM32ER71E226KE15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER71E226KE15L.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MaterialCeramic
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Current Rating3 A
DielectricX7R
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.5 mm
Height2.5 mm
Lead Pitch2.54 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ER71E226KE15L.

Factory Futures
Datasheet1 page13 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Geoflip
Datasheet2 pages3 years ago
Newark
Datasheet7 pages14 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago