Murata GRM32ER61A476KE20L

Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 10%, X5R, 1210 [3225 Metric]
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61A476KE20L.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet67 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet155 pages15 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+53.10%

Alternate Parts

Price @ 1000
$ 0.617
$ 0.28
$ 0.28
Stock
1,452,173
151,350
151,350
Authorized Distributors
10
7
7
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
-
-
Mount
Surface Mount
-
-
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
10 %
10 %
Height
2.5 mm
2.7 mm
2.7 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM32ER61A476KE20L.

Related Parts

Descriptions

Descriptions of Murata GRM32ER61A476KE20L provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 10 V, ± 10%, X5R, 1210 [3225 Metric]
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210
Cap Ceramic 47uF 10V X5R 10% Pad SMD 1210 85C Automotive T/R
Ceramic Capacitor 47uF, 10VDC, 1210, ±10 %
CAP, 47µF, 10V, 10%, X5R, 1210, REEL; Capacitance:47µF; Voltage Rating:10V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER61A476KE20L.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61A476KE20L.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet67 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet155 pages15 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago