Murata GRM32EC72A106KE05L

Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7S, 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance10 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2.7 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32EC72A106KE05L.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Inventory History

3 month trend:
+2.68%

Alternate Parts

Price @ 1000
$ 0.406
$ 0.429
$ 0.429
Stock
4,975,388
198,048
198,048
Authorized Distributors
15
12
12
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
-
-
-
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.7 mm
2.7 mm
2.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM32EC72A106KE05L.

Descriptions

Descriptions of Murata GRM32EC72A106KE05L provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7S, 1210 [3225 Metric]
Cap, 10Uf, 100V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32EC72A106KE05L
Cap Ceramic 6pF 50V C0G 0.25pF Pad SMD 0402 125℃ T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 100V X7S 10% Pad SMD 1210 125¡ãC T/R
Capacitance uF = 10 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32EC72A106KE05L.

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance10 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2.7 mm
Length3.2 mm
Thickness2.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM32EC72A106KE05L.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago