Murata GRM32DR61E106KA12L

Capacitor 10 uF 25 Volt X5R 10% Surface Mount 1210 Embossed Tape and Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
GRM32DR61E106KA12L/BKN 500 Buy Now »
USD
0.225 0.217 0.203 0.196 0.196
GRM32DR61E106KA12L 76,000 Buy Now »
USD
0.176 0.155
Digi-Key 3
490-1878-1-ND 47,174 Buy Now »
USD
0.520 0.455 0.228 0.166 0.166
490-1878-6-ND 47,174 Buy Now »
USD
0.520 0.455 0.228 0.166 0.166
490-1878-2-ND 44,000 Buy Now »
USD
0.123 0.104
Verical 4
GRM32DR61E106KA12L 121,000 Buy Now »
USD
0.073 0.073
GRM32DR61E106KA12L 70,000 Buy Now »
USD
0.106 0.088
GRM32DR61E106KA12L 1,295 Buy Now »
USD
0.241 0.115 0.115
GRM32DR61E106KA12L 1,000 Buy Now »
USD
0.243 0.115 0.115
Arrow 2
GRM32DR61E106KA12L**MULT 1,000 Buy Now »
USD
0.396 0.335 0.243 0.115 0.115
GRM32DR61E106KA12L 70,000 Buy Now »
USD
0.106 0.088
TTI 2
GRM32DR61E106KA12L 255,000 Buy Now »
GRM32DR61E106KA12L. 1,450 Buy Now »
USD
0.334 0.334 0.334
Newark 2
14T3399 1,565 Buy Now »
USD
0.482 0.482 0.482 0.292 0.265
03AC2783 0 ··
USD
0.297 0.269
Chip One Stop Japan
C1S521300911635 7,982 Buy Now »
USD
0.409 0.216 0.112 0.112
Chip One Stop Global 2
C1S521300911635 1,295 Buy Now »
USD
0.225 0.099 0.099
C1S521300669033 121,000 Buy Now »
USD
0.073 0.062
Mouser
81-GRM32DR61E106KA12 22,814 Buy Now »
USD
0.510 0.275 0.181 0.149 0.149
Future Electronics
GRM32DR61E106KA12L 492 Buy Now »
USD
0.104 0.104 0.102 0.091 0.091
Farnell
1828820 3,934 Buy Now »
GBP
0.351 0.351 0.176 0.135 0.117
element14 APAC
1828820 2,688 Buy Now »
SGD
0.691 0.583 0.449 0.422
Rutronik
KKK13406 13,000 Buy Now »
USD
0.103 0.084
Avnet Europe
GRM32DR61E106KA12L 29,000 Buy Now »
USD
0.095 0.063
Avnet Asia
GRM32DR61E106KA12L 0 ··
USD
0.056 0.044
RS Components
7236751 2,320 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1859706 2,180 Buy Now »
USD
0.250 0.190 0.190 0.190
Quest
GRM32DR61E106KA12L 800 Buy Now »
USD
1.35 1.08 0.406 0.406 0.406
EarthTron
GRM32DR61E106KA12L 740 ··
Abtronics
GRM32DR61E106KA12L 1,829 ··
STLAA.com
GRM32DR61E106KA12L 7,200 ··
SIE
GRM32DR61E106KA12L 33,063 ··
Abacus Technologies
GRM32DR61E106KA12L 28,571 ··
TME
GRM32DR61E106KA12L 995 Buy Now »
USD
0.195 0.124 0.068 0.066
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
GRM32DR61E106KA12L Contact ··
USD
0.698 0.698 0.698
Summit Electronics
GRM32DR61E106KA12L Contact Send RFQ »
North Star Micro
GRM32DR61E106KA12L Contact ··
Touchstone Systems
GRM32DR61E106KA12L Contact ··

Descriptions

Capacitor: ceramic; 10uF; 25V; X5R; ±10%; SMD; 1210
TME
CAP CER 10UF 25V X5R 1210
Digi-Key
10UF 25V 10% 1210
TTI
CAPACITOR, 1210, X5R, 25V, 10UF; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Case Style:1210; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2; Reel Quantity:1000
element14 APAC
Capacitor 10 uF 25 Volt X5R 10% Surface Mount 1210 Embossed Tape and Reel
Jameco
KC 10uF 1210 10% 25V X5R BEC
Rutronik
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85Ž T/R
Chip One Stop Japan
Ceramic SMT capacitor 10uF 25Vdc
RS Components
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85Ž T/R
Chip One Stop Global
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85°C Embossed T/R
Avnet
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85°C Embossed T/R
Avnet Europe
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85°C Embossed T/R
Avnet Asia
CAPACITOR, 1210, X5R, 25V, 10UF; Dielectric Characteristic:X5R; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Case Style:1210; No. of Pins:2; Capacitor Mounting:SMD; SVHC:No SVHC (18-Jun-2010); ;RoHS Compliant: Yes
Newark
CAPACITOR, 1210, X5R, 25V, 10UF; Dielectric Characteristic:X5R; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Temperature Coefficient:± 15%; Capacitor Case Style:1210; No. of Pins:2; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (18-Jun-2010); Mounting Type:SMD; Reel Quantity:1000
Farnell
CAP CER 10UF 25V 10% X5R 1210 - GRM32DR61E106KA12L
iiiC
1210 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Future Electronics
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85C T/R
Verical

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Length 3.2 mm
Size-Width 2.5 mm
Voltage Rating (DC) 25 V
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant
Size-Thickness 2 mm
Lifecycle Status Active
Capacitance 10 µF
Number of Pins 2
Lead-Free Status Lead Free
Case / Package / Footprint 1210
Case / Package (SI) 3225
Size-Height 2 mm
Dielectric Characteristic X5R
Mounting Type Surface Mount
Capacitance Tolerance ±10%

Documents

Farnell
Datasheet 4 pages 6 years ago
Datasheet
Future Electronics
Datasheet 2 pages
Datasheet 4 pages 8 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet
Datasheet 4 pages 7 years ago
Datasheet 4 pages 5 years ago
Datasheet 3 pages 3 years ago
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 151 pages 11 years ago
Arrow
Datasheet 1 page 6 years ago
TME
Datasheet 67 pages 2 years ago
Jameco
Datasheet 2 pages 8 years ago
Datasheet 237 pages 4 years ago
iiiC
Datasheet 4 pages 5 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR GRM32DR61E106KA12L
MURATA ELECTRONICS GRM32DR61E106KA12L
MURATA MANUFACTURING GRM32DR61E106KA12L
MURA GRM32DR61E106KA12L
MURAT GRM32DR61E106KA12L
Murata Electronics North America GRM32DR61E106KA12L
MURATAELEC GRM32DR61E106KA12L
MURATA MANUFACTURING CO LTD GRM32DR61E106KA12L
MENA GRM32DR61E106KA12L
MU4 GRM32DR61E106KA12L
MURT GRM32DR61E106KA12L
MURATA COMPANY LIMITED GRM32DR61E106KA12L
Murata Manufacturing Co GRM32DR61E106KA12L
MURATA MFG CO LTD GRM32DR61E106KA12L
Murata Electronics North GRM32DR61E106KA12L
MURATA CO LTD GRM32DR61E106KA12L
MURATA MANUF GRM32DR61E106KA12L
MURATA ELECTRON GRM32DR61E106KA12L
KAS GRM32DR61E106KA12L
Murata Electronics Na Inc GRM32DR61E106KA12L
MURATA/IN GRM32DR61E106KA12L
MURE GRM32DR61E106KA12L
MURATA ELECTRONICS (VA) GRM32DR61E106KA12L
MURATA ELECTRONICS NORTH AMERICA (VA) GRM32DR61E106KA12L
FSH GRM32DR61E106KA12L

Search for other parts like GRM32 »