Murata GRM31CR61H225KA88L

1206 50 V 2.2 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61H225KA88L.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.435
$ 0.173
$ 0.066
$ 0.328
$ 0.221
$ 0.237
$ 0.078
Stock
10,989
102,245
33,964
54,493
3,892
18,264
87,526
Authorized Distributors
3
8
11
3
3
3
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
1206
-
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.6 mm
1.45 mm
1.8 mm
-
1.6 mm
1.6 mm
1.8 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31CR61H225KA88L.

Related Parts

Descriptions

Descriptions of Murata GRM31CR61H225KA88L provided by its distributors.

1206 50 V 2.2 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 2.2 - F, - 10%, X5R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206
Cap Ceramic 2.2uF 50V X5R 10% SMD 1206 85°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 50Volts X5R 10%
Capacitor, 2.2µF, 50V, 10%, X5R, 1206; Capacitance:2.2µF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:±
CAP, 2.2µF, 50V, 10%, X5R, 1206; Capacitance: 2.2µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR61H225KA88L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61H225KA88L.

element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago