Murata GRM31CR60J476ME19L

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60J476ME19L.

Upverter
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Datasheet155 pages15 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.36%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.261
$ 0.121
$ 0.145
$ 0.128
$ 0.119
$ 0.132
$ 0.104
Stock
16,271,582
1,421,461
687,417
395,585
638,701
49,842
228,211
273,608
Authorized Distributors
14
14
9
12
12
7
6
6
Capacitance
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
Height
1.6 mm
1.6 mm
1.6 mm
-
1.6 mm
1.6 mm
1.6 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31CR60J476ME19L.

Related Parts

Descriptions

Descriptions of Murata GRM31CR60J476ME19L provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 1206 85¡ãC T/R / CAP CER 47UF 6.3V X5R 1206
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Ceramic Capacitor 47uF, 6.3VDC, 1206, ±20 %
Capacitor, 47µF, 6.3V, 20%, X5R, 1206; Capacitance:47µF; Voltage Rating:6.3V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:±
Capacitor, Mlcc, X5R, 47Uf, 6.3V, 1206; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:3.2Mm Rohs Compliant: Yes |Murata GRM31CR60J476ME19L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR60J476ME19L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60J476ME19L.

Upverter
Datasheet1 page16 years ago
element14 APAC
Datasheet1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Datasheet155 pages15 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago