Murata GRM31CR60J107ME39L

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60J107ME39L.

Farnell
Datasheet1 page7 years ago
Datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Factory Futures
Datasheet1 page13 years ago
Newark
Datasheet1 page18 years ago
element14 APAC
Datasheet2 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Future Electronics
Datasheet206 pages7 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet28 pages11 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-27.00%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.614
$ 0.148
$ 0.284
$ 0.378
$ 0.168
$ 0.143
$ 0.231
$ 0.132
$ 0.317
$ 0.091
Stock
5,538,217
1,827,651
35,427,597
5,072,712
1,313,596
1,069,793
6,677,649
2,249,984
3,367,472
158,062
2,804,447
Authorized Distributors
13
14
14
9
13
15
8
9
16
3
7
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
X5R
-
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
-
Tolerance
20 %
2 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.4 mm
1.6 mm
1.6 mm
-
1.8 mm
1.6 mm
1.9 mm
1.6 mm
1.4 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31CR60J107ME39L.

Related Parts

Descriptions

Descriptions of Murata GRM31CR60J107ME39L provided by its distributors.

Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85¡ãC T/R / CAP CER 100UF 6.3V X5R 1206
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206
Ceramic Capacitor 100uF, 6.3VDC, 1206, ±20 %
CAP, 100µF, 6.3V, 20%, X5R, 1206; Capacitance: 100µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Cha; Available until stocks are exhausted Alternative available
Capacitor, 100µF, 6.3V, 20%, X5R, 1206; Capacitance:100µF; Voltage Rating:6.3V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:± 20%; Capacitor Terminals:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735535
  • GRM31CR60J107ME39L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60J107ME39L.

Farnell
Datasheet1 page7 years ago
Datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Factory Futures
Datasheet1 page13 years ago
Newark
Datasheet1 page18 years ago
element14 APAC
Datasheet2 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Future Electronics
Datasheet206 pages7 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet28 pages11 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago