Murata GRM31A7U3A680JW31D

Multilayer Ceramic Capacitor, 68 pF, 1000 V, ± 5%, U2J (N750), 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance68 pF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1 mm
Length3.2 mm
Thickness990.6 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U3A680JW31D.

Future Electronics
Datasheet4 pages3 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
DigiKey
Datasheet151 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+18.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31A7U3A680JW31D.

Related Parts

Descriptions

Descriptions of Murata GRM31A7U3A680JW31D provided by its distributors.

Multilayer Ceramic Capacitor, 68 pF, 1000 V, ± 5%, U2J (N750), 1206 [3216 Metric]
1206 68 pF 1 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
Cap Ceramic 68pF 1000V U2J 5% SMD 1206 125°C Paper T/R
Avnet Japan
1206 (3216Metric) CERAMIC CAPACITOR GRM 1kV 68pF ±5% U2J
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000068uF, Surface Mount, 1206
Smd Multilayer Ceramic Capacitor, Grm Series, 68 Pf, 5%, U2J, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31A7U3A680JW31D
Capacitor, 68PF, 1 KV, 5%, U2J, 1206; Capacitance:68pF; Voltage Rating:1kV; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%;
CAP, 68PF, 1 KV, 5%, U2J, 1206; Capacitance: 68pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: U2J; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 6 - Time on Label; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31A7U3A680JW31D.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance68 pF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient-750 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1 mm
Length3.2 mm
Thickness990.6 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U3A680JW31D.

Future Electronics
Datasheet4 pages3 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
DigiKey
Datasheet151 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago