Murata GRM319D71C475KA12D

Cap 4.7UF 16VDC X7T 10% SMD 1206 Paper Tape
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
Weight40.001177 mg
Technical
Capacitance4.7 µF
DielectricX7T
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height850 µm
Length3.2 mm
Thickness850 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM319D71C475KA12D.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet4 pages14 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM319D71C475KA12D.

Related Parts

Descriptions

Descriptions of Murata GRM319D71C475KA12D provided by its distributors.

CAP 4.7UF 16VDC X7T 10% SMD 1206 PAPER TAPE
General Up to 125‹C Reflow soldering Flow soldering
CAPACITOR, 1206, X7T, 16V, 4.7UF
CAPACITOR, 1206, X7T, 16V, 4.7UF; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting: ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
Weight40.001177 mg
Technical
Capacitance4.7 µF
DielectricX7T
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height850 µm
Length3.2 mm
Thickness850 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM319D71C475KA12D.

Geoflip
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago