Murata GRM21BR71H105KA12L

0805 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71H105KA12L.

Factory Futures
Datasheet1 page13 years ago
element14 APAC
Datasheet151 pages18 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Upverter
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet67 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet7 pages14 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
+55.86%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.055
$ 0.099
$ 0.074
$ 0.092
$ 0.04
$ 0.072
$ 0.057
$ 0.049
$ 0.116
Stock
4,424,192
6,958,710
40,334,280
4,418,720
8,208,786
3,783,777
6,468,502
3,813,426
1,940,201
16,130,118
2,130,390
Authorized Distributors
5
17
14
14
14
15
11
12
13
8
13
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
950 µm
1.25 mm
1.25 mm
1.25 mm
1.35 mm
1.25 mm
1.25 mm
1.35 mm
1.25 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21BR71H105KA12L.

Related Parts

Descriptions

Descriptions of Murata GRM21BR71H105KA12L provided by its distributors.

0805 1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
CAP CER 1UF 50V X7R 0805 / Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0805
Ceramic Capacitor 1Uf 50V X7R 10%, 0805; Capacitance:1Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Product Length:2.01Mm Rohs Compliant: Yes |Murata GRM21BR71H105KA12L
Capacitor, 1µF, 50V, 10%, X7R, 0805; Capacitance:1µF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (07-Jul-2017); Capacitance Tolerance ±:± 10%; Capacitor Terminals:SMD; No. of Pins:2Pins; Operating Temperature Range:-55°C to +125°C; Reel Quantity:3000

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735541
  • GRM21BR71H105KA12L.
  • GRM21BR71H105KA12L..
  • GRM21BR71H105KA12L?

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71H105KA12L.

Factory Futures
Datasheet1 page13 years ago
element14 APAC
Datasheet151 pages18 years ago
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Upverter
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet67 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet7 pages14 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago