Murata GRM21BR71H104KA01

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Number of Pins2
Technical
Capacitance100 nF
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Height1.25 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71H104KA01.

Upverter
Datasheet13 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21BR71H104KA01.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0805
Number of Pins2
Technical
Capacitance100 nF
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Height1.25 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71H104KA01.

Upverter
Datasheet13 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago