Murata GRM21BF50J106ZE01L

Capacitor, Ceramic, Multilayer, 6.3 V, Y5V, 10 Uf, Surface Mount, 0805
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance80 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BF50J106ZE01L.

Future Electronics
Datasheet1 page16 years ago
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page13 years ago
Newark
Datasheet1 page0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
DigiKey
Datasheet151 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
136,742
286,592
286,592
Authorized Distributors
0
12
12
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
80 %
80 %
80 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21BF50J106ZE01L.

Related Parts

Descriptions

Descriptions of Murata GRM21BF50J106ZE01L provided by its distributors.

Capacitor, Ceramic, Multilayer, 6.3 V, Y5V, 10 Uf, Surface Mount, 0805
Cap Ceramic 10uF 6.3V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
Multilayer Ceramic Capacitor, Grm Series, 10 - F, +80%, -20%, Y5v, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes
CAP, 10µF, 6.3V, Y5V, 0805, REEL; Capacitance: 10µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5V; Product Range: GRM Series; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BF50J106ZE01L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance80 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BF50J106ZE01L.

Future Electronics
Datasheet1 page16 years ago
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page13 years ago
Newark
Datasheet1 page0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago