Murata GRM21BC81C106KA73L

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X6S, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BC81C106KA73L.

element14 APAC
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-51.78%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.034
$ 0.087
$ 0.064
$ 0.115
Stock
11,970,393
6,437,420
2,756,537
793,437
27,178
Authorized Distributors
15
15
14
5
6
Capacitance
10 µF
10 µF
10 µF
10 µF
-
Dielectric
X6S
X6S
X6S
X6S
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0805
0805
0805
0805
-
Voltage Rating (DC)
16 V
16 V
16 V
16 V
-
Tolerance
10 %
10 %
10 %
10 %
-
Height
1.25 mm
1.25 mm
1.25 mm
1 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21BC81C106KA73L.

Related Parts

Descriptions

Descriptions of Murata GRM21BC81C106KA73L provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X6S, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 16V X6S 10% SMD 0805 105°C Embossed T/R
Avnet Japan
CAP, 10µF, 16V, 10%, X6S, 0805, REEL; Capacitance: 10µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6S; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BC81C106KA73L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX6S
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BC81C106KA73L.

element14 APAC
Datasheet5 pages12 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago