Murata GRM2195C2A751JA01J

Cap 750PF 100VDC C0G 5% SMD 0805 Paper Tape
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance750 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.45 mm
Length2 mm
Thickness850 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM2195C2A751JA01J.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.043
$ 0.061
Stock
2,919
12,279
Authorized Distributors
2
3
Capacitance
750 pF
750 pF
Dielectric
C0G
C0G
Mount
-
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
1.45 mm
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM2195C2A751JA01J.

Related Parts

Descriptions

Descriptions of Murata GRM2195C2A751JA01J provided by its distributors.

CAP 750PF 100VDC C0G 5% SMD 0805 PAPER TAPE
General Up to 125‹C Reflow soldering Flow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance750 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.45 mm
Length2 mm
Thickness850 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM2195C2A751JA01J.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago