Murata GRM216R71H103KA01D

0805 10nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness600 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM216R71H103KA01D.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet29 pages12 years ago
Datasheet151 pages18 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Verical
Datasheet155 pages15 years ago
Jameco
Datasheet152 pages15 years ago
Garrett
Datasheet23 pages18 years ago
Arrow Electronics
Datasheet5 pages22 years ago

Inventory History

3 month trend:
+7.58%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.016
$ 0.016
Stock
4,361,310
18,050,671
18,050,671
Authorized Distributors
6
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM216R71H103KA01D.

Related Parts

Descriptions

Descriptions of Murata GRM216R71H103KA01D provided by its distributors.

0805 10nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 125°C Paper T/R
Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel
CAPACITOR, MLCC, X7R, 0.01UF, 50V, 0805
Murata GRM216R71H103KA01D 10nf 50V 0805 X7r Grm21 Mlcc - Pack of 100
MURATA GRM216R71H103KA01D / CAP CER 10000PF 50V 10% X7R 08
CAP, 0.01µF, 50V, 10%, X7R, 0805
CAP, 0.01µF, 50V, 10%, X7R, 0805; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM216R71H103KA01D.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness600 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM216R71H103KA01D.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet29 pages12 years ago
Datasheet151 pages18 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Verical
Datasheet155 pages15 years ago
Jameco
Datasheet152 pages15 years ago
Garrett
Datasheet23 pages18 years ago
Arrow Electronics
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago