Murata GRM2165C1H151JA01D

Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance150 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness600 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H151JA01D.

_legacy Avnet
Datasheet1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet2 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
TME
Datasheet30 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet2 pages16 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-10.50%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.023
$ 0.023
Stock
622,963
2,697,507
2,697,507
Authorized Distributors
9
15
15
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM2165C1H151JA01D.

Related Parts

Descriptions

Descriptions of Murata GRM2165C1H151JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap, Ceramic, SMT, 0805, 150pF, C0G, 50V, +/-5%, T&R<CA
Cap Ceramic 150pF 50V C0G 5% SMD 0805 125°C Paper T/R
150PF 50V 5% MURATA 0805SMD MONOLYTHIC CERAMIC CHIPS
CAP, 150PF, 50V, 5%, C0G/NP0, 0805; Capacitance: 150pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM2165C1H151JA01D.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance150 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness600 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H151JA01D.

_legacy Avnet
Datasheet1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet2 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet1 page4 years ago
TME
Datasheet30 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet2 pages16 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago