Murata GRM1885C1H2R0CZ01D

Cap Ceramic 2pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H2R0CZ01D.

_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet35 pages14 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.078
$ 0.015
$ 0.019
$ 0.031
$ 0.023
$ 0.065
$ 0.052
$ 0.009
$ 0.031
Stock
15,971
310,773
384,976
70,864
91,905
668,268
14,747
9,642
1,054,419
59,820
Authorized Distributors
0
12
9
9
8
4
3
4
9
2
Capacitance
2 pF
2 pF
2 pF
2 pF
2 pF
2 pF
2 pF
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
-
-
-
-
-
-
-
-
-
-
Height
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
800 µm
-
870 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1885C1H2R0CZ01D.

Descriptions

Descriptions of Murata GRM1885C1H2R0CZ01D provided by its distributors.

Cap Ceramic 2pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
CAP CER 2PF 50V C0G/NP0 0603
2.0PF 50V .25PF 0603
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H2R0CZ01D.

_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet35 pages14 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago