Murata GRM155R71H472KA01D

Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H472KA01D.

_legacy Avnet
Datasheet1 page13 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet206 pages7 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Farnell
Datasheet155 pages15 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-28.38%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.004
$ 0.005
$ 0.012
$ 0.006
$ 0.013
$ 0.01
$ 0.011
$ 0.004
$ 0.003
Stock
30,465,725
15,512,304
12,911,332
5,866,117
990,809
1,324,897
2,180,145
237,548
1,065,188
2,242,694
1,722,477
Authorized Distributors
17
17
16
16
14
12
13
12
11
14
8
Capacitance
4.7 nF
4.7 nF
4.7 nF
4.7 nF
4.7 nF
4.7 nF
4.7 nF
4.7 nF
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
500 µm
-
550 µm
500 µm
550 µm
500 µm
550 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R71H472KA01D.

Related Parts

Descriptions

Descriptions of Murata GRM155R71H472KA01D provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
50V 4.7Nf X7R 10% 0402 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
Cap Ceramic 0.0047uF 50V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402
CAPACITOR, 0402, X7R, 50V, 4.7NF
Capacitor, 4700PF, 50V, 10%, X7R, 0402, REEL; Capacitance:4700pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance
Capacitance nF = 4.7 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H472KA01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H472KA01D.

_legacy Avnet
Datasheet1 page13 years ago
element14 APAC
Datasheet4 pages13 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet4 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet206 pages7 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Farnell
Datasheet155 pages15 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago