Murata GRM155R71H222KA01D

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2200pF 50 Volts X7R 10%
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H222KA01D.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Farnell
Datasheet155 pages15 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet151 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+25.61%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
19,368,549
21,849,097
21,849,097
Authorized Distributors
16
18
18
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R71H222KA01D.

Related Parts

Descriptions

Descriptions of Murata GRM155R71H222KA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2200pF 50 Volts X7R 10%
Multilayer Ceramic Capacitor, Grm Series, 2200 Pf, - 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GRM155R71H222KA01D
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125¡ãC T/R / CAP CER 2200PF 50V X7R 0402
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
CAPACITOR, 0402, X7R, 50V, 2.2NF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H222KA01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H222KA01D.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet1 page16 years ago
Future Electronics
Datasheet2 pages0 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Farnell
Datasheet155 pages15 years ago
Jameco
Datasheet2 pages15 years ago
DigiKey
Datasheet151 pages18 years ago
Arrow.cn
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago