Murata GRM155R71H103KA88J

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H103KA88J.

Newark
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet186 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago
_legacy Avnet
Datasheet1 page16 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.32%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.007
$ 0.004
$ 0.006
$ 0.017
$ 0.015
$ 0.006
$ 0.004
$ 0.017
$ 0.005
Stock
8,726,426
96,076,482
141,112,591
83,286,792
46,932,728
6,048,439
3,105,993
11,968,966
37,102,318
697,256
36,037,131
Authorized Distributors
14
15
17
17
18
13
14
15
12
13
12
Capacitance
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
500 µm
550 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R71H103KA88J.

Related Parts

Descriptions

Descriptions of Murata GRM155R71H103KA88J provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R
Cap, 10000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R71H103KA88J
CAP CER 10000PF 50V 10% X7R 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H103KA88J.

Newark
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet186 pages9 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Arrow Electronics
Datasheet1 page13 years ago
_legacy Avnet
Datasheet1 page16 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago