Murata GRM155R61A474KE15J

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A474KE15J.

Upverter
Datasheet237 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
$ 0.011
$ 0.016
$ 0.069
$ 0.025
$ 0.292
Stock
4,145,733
21,637,714
13,033,558
3,735,317
1,669,590
78,965
4,203
Authorized Distributors
5
11
15
13
7
7
3
Capacitance
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
X5R
X5R
-
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
10 %
-
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
-
600 µm
550 µm

Supply Chain

Manufacturer Lifecycle StatusNRND (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R61A474KE15J.

Related Parts

Descriptions

Descriptions of Murata GRM155R61A474KE15J provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
Cap Ceramic 0.47uF 10V X5R 10% SMD 0402 85¡ãC Paper T/R
Trans IGBT Chip N=-CH 1400V 40A 272000mW 3-Pin(3+Tab) TO-3PN Tube
General Up to 85‹C Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A474KE15J.

Upverter
Datasheet237 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago