Murata GRM155R60J105KE19D

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor0.1 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J105KE19D.

Farnell
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet186 pages9 years ago
_legacy Avnet
Datasheet1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet29 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago
Datasheet1 page0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.61%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.01
$ 0.01
$ 0.013
$ 0.01
$ 0.047
$ 0.005
$ 0.316
$ 0.013
$ 0.006
Stock
41,390,459
134,852,798
146,225,626
18,528,044
9,011,460
10,497,475
2,162,647
48,829
30,932
53,113
Authorized Distributors
8
16
13
14
9
7
4
5
4
2
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
X5R
-
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
-
-
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
550 µm
-
500 µm
550 µm
550 µm
500 µm

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R60J105KE19D.

Related Parts

Descriptions

Descriptions of Murata GRM155R60J105KE19D provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
6.3V 1Uf X5R 10% 0402 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs
Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85¡ãC T/R / CAP CER 1UF 6.3V X5R 0402
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 1muF 卤10% X5R
CAP, MLCC, X5R, 1UF, 6.3V, 0402; Capacitance: 1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min: -55

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60J105KE19D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor0.1 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J105KE19D.

Farnell
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet186 pages9 years ago
_legacy Avnet
Datasheet1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
TME
Datasheet29 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago
Datasheet1 page0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago