Murata GRM155F51C224ZA01D

Cap Ceramic 0.22uF 16V Y5V -20% to 80% Pad SMD 0402 85Ž T/R
Datasheet

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight6.010099 mg
Technical
Capacitance220 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155F51C224ZA01D.

Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet151 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
47,665
842,586
842,586
Authorized Distributors
0
8
8
Capacitance
220 nF
220 nF
220 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
500 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155F51C224ZA01D.

Related Parts

Descriptions

Descriptions of Murata GRM155F51C224ZA01D provided by its distributors.

Cap Ceramic 0.22uF 16V Y5V -20% to 80% Pad SMD 0402 85Ž T/R
CAP CER 0.22UF 16V Y5V 0402
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight6.010099 mg
Technical
Capacitance220 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance80 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155F51C224ZA01D.

Future Electronics
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page13 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago