Murata GRM155F50J105ZE01D

Cap Ceramic 1uF 6.3V Y5V -20% to 80% SMD 0402 85°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance80 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155F50J105ZE01D.

_legacy Avnet
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
Stock
47,794
2,047,023
2,047,023
Authorized Distributors
0
11
11
Capacitance
1 µF
1 µF
1 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
80 %
80 %
80 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155F50J105ZE01D.

Descriptions

Descriptions of Murata GRM155F50J105ZE01D provided by its distributors.

Cap Ceramic 1uF 6.3V Y5V -20% to 80% SMD 0402 85°C Paper T/R
CAP CER 1UF 6.3V Y5V 0402
1.0UF 6.3V +80-20% 0402
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155F50J105ZE01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
TerminationSMD/SMT
Tolerance80 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155F50J105ZE01D.

_legacy Avnet
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago