Murata GRM155C71A105KE11D

Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7S, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Number of Pins2
Technical
Capacitance1 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155C71A105KE11D.

Newark
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Inventory History

3 month trend:
-18.29%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.037
$ 0.037
Stock
5,801,685
1,410,721
1,410,721
Authorized Distributors
15
15
15
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7S
X7S
X7S
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155C71A105KE11D.

Related Parts

Descriptions

Descriptions of Murata GRM155C71A105KE11D provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7S, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0402
Cap, 1Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C71A105KE11D
Cap Ceramic 1uF 10V X7S 10% SMD 0402 125°C Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155C71A105KE11D.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Number of Pins2
Technical
Capacitance1 µF
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155C71A105KE11D.

Newark
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet186 pages9 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago