Murata GRM1555C1H6R8DZ01D

Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance3 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H6R8DZ01D.

element14 APAC
Datasheet13 pages20 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet151 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.014
$ 0.011
$ 0.007
$ 0.011
$ 0.006
$ 0.021
$ 0.026
$ 0.025
Stock
121,994
6,617,474
4,928,030
4,739,953
1,726,660
197,223
99,754
340,093
156,248
91,179
3,962
Authorized Distributors
0
9
13
13
11
11
6
8
6
6
3
Capacitance
6.8 pF
6.8 pF
6.8 pF
6.8 pF
6.8 pF
6.8 pF
6.8 pF
6.8 pF
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
50 V
50 V
Tolerance
3 %
-
-
-
-
-
-
-
-
-
-
Height
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
550 µm
550 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H6R8DZ01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1H6R8DZ01D provided by its distributors.

Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 0402 125°C Paper T/R
CAP, MLCC, C0G/NP0, 6.8PF, 50V, 0402
CAPACITOR 0402 6.8PF 50V REEL 10000CAPACITOR 0402 6.8PF 50V REEL 10000; CAPACITANCE:6.8PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:GRM15; TOLERANCE, :3%; TOLERANCE, -:3%; TEMP, OP. ;ROHS COMPLIANT: YES
CAP, 6.8PF, 50V, C0G/NP0, 0402; Capacitance: 6.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 0.5pF; Capacitor Terminals: SMD; External Length / Height: 1mm; External Width: 0.5mm; Insulation Resistance: 10000Mohm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Reel Quantity: 10000; Temperature Coefficient: 0ppm/°C ± 30ppm/°C; Tolerance +: 3%; Tolerance -: 3%; Voltage Rating V DC: 50V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H6R8DZ01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 pF
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance3 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H6R8DZ01D.

element14 APAC
Datasheet13 pages20 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet5 pages18 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago