Murata GRM1555C1H5R2BA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.2pF 50volts C0G +/-0.1pF
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance5.2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H5R2BA01D.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.019
$ 0.03
Stock
5,567
64,428
7,543,793
Authorized Distributors
1
4
6
Capacitance
5.2 pF
5.2 pF
5.2 pF
Dielectric
C0G
C0G
-
Mount
Surface Mount
Surface Mount
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
-
Tolerance
-
-
-
Height
500 µm
500 µm
550 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H5R2BA01D.

Descriptions

Descriptions of Murata GRM1555C1H5R2BA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.2pF 50volts C0G +/-0.1pF
Cap Ceramic 5.2pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
CAP CER 5.2PF 50V C0G/NP0 0402
General Up to 125‹C Reflow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Technical
Capacitance5.2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H5R2BA01D.

Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago