Murata GRM1555C1H1R2CA01D

50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H1R2CA01D.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+11.98%

CAD Models

Download Murata GRM1555C1H1R2CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.014
$ 0.014
Stock
5,556,135
2,112,449
2,112,449
Authorized Distributors
6
6
6
Capacitance
1.2 pF
1.2 pF
1.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-09-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C1R2BB5NNNC
50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0402 0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0402 0.25pF
TAIYO YUDENUMK105CG1R2CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.2Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R2CV-F
Samsung Electro-MechanicsCL05C1R2CB5NNNC
50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.2pF 100V C0G 0.25pF Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GRM1555C1H1R2CA01D provided by its distributors.

50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 1.2pF
Cap Ceramic 1.2pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Cap Ceramic 1.2pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 1.2pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1005M/0402
Cap, Mlc, 1.2Pf, C0G/Np0, 50V, 0402; Capacitance:1.2Pf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1H1R2CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H1R2CA01D.