Murata GRM1555C1H180JZ01D

MURATA GRM1555C1H180JZ01D / CAP CER 18PF 50V 5% C0G 0402 M

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
GRM1555C1H180JZ01D 0 ··
Farnell
1403459 0 ··
GBP
0.003
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
GRM1555C1H180JZ01D 4,752 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Quest
GRM1555C1H180JZ01D 4,960 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
SPEC
GRM1555C1H180JZ01D 12,687 ··
NetSource Technology
GRM1555C1H180JZ01D 30,000 ··
Area51
GRM1555C1H180JZ01D 6,155 ··
USD
0.004 0.004 0.004 0.004 0.004
Abtronics
GRM1555C1H180JZ01D 9,860 ··
EarthTron
GRM1555C1H180JZ01D 2,320 ··
Abacus Technologies
GRM1555C1H180JZ01D 3,700 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GRM1555C1H180JZ01D Contact ··
Bristol Electronics
GRM1555C1H180JZ01D Contact ··
Touchstone Systems
GRM1555C1H180JZ01D Contact Send RFQ »
SemiconductorPLUS
GRM1555C1H180JZ01D Contact ··
XS Micro
GRM1555C1H180JZ01D Contact ··

Descriptions

MURATA GRM1555C1H180JZ01D / CAP CER 18PF 50V 5% C0G 0402 M
ExcessParts.Net
Cap Ceramic 18pF 50V C0G 5% SMD 0402 125C Paper
SPEC
CAPACITOR, 0402, 18PF, C0G
Farnell
Cap Ceramic 18pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet

Technical Specifications

Dielectric Characteristic C0G/NP0
Voltage Rating (DC) 50 V
Mounting Type Surface Mount
RoHS Compliant
Size-Width 500 µm
Temperature Coefficient 0 ppm/°C
Case / Package / Footprint 0402 1005
Capacitance Tolerance ±5%
Capacitance 18 pF
Size-Thickness 500 µm
Lifecycle Status Pending Obsolescence
REACH SVHC Compliance No SVHC
Size-Height 500 µm
Number of Pins 2
Size-Length 1 mm
Lead-Free Status Lead Free

Documents

Jameco
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 151 pages 10 years ago
Arrow
Datasheet 1 page 6 years ago
Farnell
Datasheet 155 pages 8 years ago
Datasheet 4 pages 6 years ago
Garrett
Datasheet 23 pages 10 years ago
Datasheet 237 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR GRM1555C1H180JZ01D
MURATA ELECTRONICS GRM1555C1H180JZ01D
MURATA MANUFACTURING GRM1555C1H180JZ01D
MURA GRM1555C1H180JZ01D
MURAT GRM1555C1H180JZ01D
Murata Electronics North America GRM1555C1H180JZ01D
MURATAELEC GRM1555C1H180JZ01D
MURATA MANUFACTURING CO LTD GRM1555C1H180JZ01D
MENA GRM1555C1H180JZ01D
MU4 GRM1555C1H180JZ01D
MURT GRM1555C1H180JZ01D
MURATA COMPANY LIMITED GRM1555C1H180JZ01D
Murata Manufacturing Co GRM1555C1H180JZ01D
MURATA MFG CO LTD GRM1555C1H180JZ01D
Murata Electronics North GRM1555C1H180JZ01D
MURATA CO LTD GRM1555C1H180JZ01D
MURATA MANUF GRM1555C1H180JZ01D
MURATA ELECTRON GRM1555C1H180JZ01D
KAS GRM1555C1H180JZ01D
Murata Electronics Na Inc GRM1555C1H180JZ01D
MURATA/IN GRM1555C1H180JZ01D
MURE GRM1555C1H180JZ01D
MURATA ELECTRONICS (VA) GRM1555C1H180JZ01D
MURATA ELECTRONICS NORTH AMERICA (VA) GRM1555C1H180JZ01D
FSH GRM1555C1H180JZ01D

Search for other parts like GRM1555 »